| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-02-2025 |
| Color: | Natural |
| Series: | 4455 - KK 254 |
| Amperage: | 2.5 A |
| Connector Type: | KK 254 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.35 mm |
| Packaging: | Tray |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 2 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.54 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | No |
| Part Aliases: | 0022022025 A-4455-CZ02A(P909) |
| SKU: | MOL22-02-2025 |
22-02-2025
Specifications
Detailed Description
Enhance your circuitry with our KK 254 PC Board Connector. This top-entry component, featuring 2.54µm Tin (Sn) plating and 2 circuits with hooks, ensures reliable connectivity. Crafted with brass contacts and a nylon body, it guarantees durability. With a straight orientation, 2.5 A amperage, and 500 V voltage rating, it's ideal for signal applications. Offering through-hole termination and a 2.54mm pitch, it's easy to install on 1.6mm PCBs. RoHS compliant and lead-free process capable, it meets environmental standards. Whether for prototyping or production, this connector is a must-have for your PCB projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2022 | 511954 - Retraction of PCN 510781. retraction for alternate vendor in Japan due to wrong Part number was raised in PCN 510781 and new one will be issued. | Download | |||
| 04/30/2022 | 510781 - Change Supplier. The purpose of this is to use alternate vendor in Furukawa due to exisiting vendor Wieland/GBC has stop production for this material 435875150. The change is to ensure continuity of supply for customers. Furukawa is able to provide the same and provide better support for this metal strip, there should be no difference on the materials. Molex may use this material from Furukawa and sample is available. | Download | |||
| 12/31/2020 | 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. | Download | |||
| 09/01/2019 | 507009 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 07/06/2017 | 502361 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||

