22-05-7055
2.50mm Pitch SPOX Wire-to-Board Header, Right Angle, Shrouded, Friction Lock, 5 Circuits
Part Aliases: Molex 0022057055 Molex 5268-05A
Enhance your PCB connectivity with our Mini-SPOX Right Angle Connector. Designed for reliability, it features five contacts for efficient signal transmission. With a 3A amperage and 250V voltage rating, it ensures optimal performance. The durable nylon construction and tin plating guarantee long-lasting use even in harsh environments, with an operating temperature range of -40 to 105°C. Its right angle orientation and through-hole termination method offer versatility in installation. RoHS compliant and fully shrouded, it meets industry standards for safety and quality. Trust in this connector for secure and efficient wire-to-board connections in your electronic projects.
Details
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 22-05-7055 |
Color: | Natural |
Series: | 5268 |
Amperage: | 3 A |
Connector Type: | Mini-SPOX |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Body Orientation: | Right Angle |
Pitch: | 2.5 mm |
Voltage: | 250 V |
Material: | Nylon |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 4.064 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-SPOX |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022057055 5268-05A |
SKU: | MOL22-05-7055 |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/17/2024 | 514376 - Production transfer/ Packaging qty change. Transfer from JV to Ansan Korea. some MOQ & DUs will be changing | Download |
01/01/2023 | 512968 - Change supplier.this notification is to inform you about a change of suppliers impacting the part(s) attached as per list. No changes will be made to product as part of this change. | Download |
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |
08/25/2021 | 509996 - Equipment Transfer, Production Transfer or Rearrangement. Molding tool will be transferred from Gwangju plant of Molex Korea to Supplier for solving the capacity problem. | Download |
10/15/2019 | 507130 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |
08/06/2016 | 500649 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes and quantities. No changes will be made to the product as a result of the packaging change. | Download |
03/01/2015 | GCM 10671199 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that we plan to kick off new housing tooling(Copy existing tooling)because existing toolings are aging for over 10 years'production. Tool qualification will be done as procedure. This changes only affect Molex ShangHai. | Download |