Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 22-05-7058 |
Color: | Natural (White) |
Series: | 7395 - KK 254 |
Amperage: | 4 A |
Connector Type: | KK 254 |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 2.54 mm |
Voltage: | 500 V |
Material: | Nylon |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 3.8 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 5.08 µm |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 5.08 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022057058 A-7395-5B |
SKU: | MOL22-05-7058 |
22-05-7058
Specifications
Detailed Description
Easily connect wires on your PCB with our KK 254 Wire-to-Board Header. This right-angle header features a friction lock for secure connections, ideal for applications requiring stability. With 5 circuits, it offers reliable performance, meeting amperage standards of 4A and voltage requirements of 500V. The brass contact material and tin plating ensure durability and efficient conductivity. Its nylon body, meeting flammability standards, guarantees safety. Perfect for through-hole termination, this header is designed for easy installation on 1.6mm thick PCBs. RoHS compliant and lead-free process capable, it aligns with environmental regulations. Trust in its quality for up to 25 mating cycles, making it a dependable choice for your connectivity needs.
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download |