| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-03-4141 |
| Color: | Natural |
| Series: | 6442 - KK 396 |
| Connector Type: | KK 396 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 14 |
| Number of Rows: | 1 |
| Pitch: | 3.96 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0026034141 6442-R14-Z |
| SKU: | MOL26-03-4141 |
26-03-4141
Specifications
Detailed Description
Easily connect power circuits with this KK 3.96mm Crimp Terminal Housing, designed for use with Trifurcon Terminals. Featuring a Friction Ramp for secure connections, this receptacle accommodates 14 circuits with a 3.96mm pitch. Constructed from durable nylon in a natural finish, it meets RoHS compliance standards for environmentally-conscious operations. With LR19980 certification, it ensures reliable performance in wire-to-board connector systems. The housing's unique design allows for easy mating and disconnection, making it essential for various applications in the 6442 - KK 396 series. Each housing is individually packaged in a convenient bag, ready for installation. Upgrade your power connectivity with this essential component.

