| Attribute | Value | 
|---|---|
| Product Category: | |
| Manufacturer: | Molex | 
| Manufacturer Part Number: | Molex 26-60-5080 | 
| Color: | Natural | 
| Series: | 41792 - KK 396 | 
| Amperage: | 7 A | 
| Connector Type: | KK 396 | 
| Number of Contacts: | 8 | 
| Number of Rows: | 1 | 
| Termination Method: | Through Hole | 
| Contact Material: | Brass | 
| Body Orientation: | Right Angle | 
| Pitch: | 3.96 mm | 
| Voltage: | 250 V | 
| Material: | Polyester | 
| Orientation: | Right Angle | 
| Tail Length: | 3.96 mm | 
| Contact Mating Area Plating: | Tin | 
| Contact Mating Area Plating Thickness: | 5.08 µm | 
| Number of Contacts Loaded: | 8 | 
| Mating Cycles: | 25 | 
| PCB Locator: | No | 
| PCB Retention: | Without | 
| Polarized to PCB: | No | 
| Contact Termination Plating Thickness: | 5.08 µm | 
| Polarized to Mate: | Yes | 
| PCB Thickness (Recommended): | 1.6 mm | 
| Connector System: | Wire to Board | 
| Contact Termination Plating: | Tin | 
| Maximum Solder Process Temperature: | 235 °C | 
| Lead Free Process Capability: | WAVE | 
| Duration at Max. Process Temperature (seconds): | 005 | 
| Max. Cycles at Max. Process Temperature: | 001 | 
| Glow Wire Capable: | No | 
| Lock to Mating Part: | Yes | 
| Stackable: | Yes | 
| Breakaway: | No | 
| Shroud Type: | Partial | 
| Material Flammability Standard: | 94V-0 | 
| Part Aliases: | 0026605080 41792-0008 | 
| SKU: | MOL26-60-5080 | 
26-60-5080
Specifications
Detailed Description
Enhance your PCB connectivity with our KK 396 Right-Angle Header, featuring a robust design for secure attachment. With 8 circuits and tin plating, it ensures reliable signal transmission. Crafted with high-quality brass and polyester, it offers durability and performance. Its 3.96mm pitch and 7A amperage rating make it suitable for various applications. Designed for through-hole termination, it guarantees easy installation. With UL and CSA certifications, it meets international quality standards. RoHS compliant and lead-free process capable, it prioritizes environmental responsibility. Perfect for wire-to-board connections, it's a versatile solution for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock | 
|---|---|---|---|
    | Molex 09-50-1081 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 8 Circuits, Natural  | ![]()  | 
    | Molex 22-12-2044 | KK 254 Solid Header, Right Angle, with Friction Lock, 4 Circuits, 0.51  | ![]()  | 
    | Molex 22-12-2064 | KK 254 Solid Header, Right Angle, with Friction Lock, 6 Circuits, 0.51  | ![]()  | 
    | Molex 22-12-2084 | KK 254 Solid Header, Right Angle, with Friction Lock, 8 Circuits, 0.51  | ![]()  | 
    | Molex 26-60-4030 | KK 396 Header, Vertical, Friction Lock, 3 Circuits, Tin (Sn) Plating   | ![]()  | 
    | Molex 33472-1606 | MX150 Sealed Female Connector, Dual Row, 16 Circuits, Polarization A, with Connector Position Assurance, Black  | ![]()  | 
    | Molex 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural  | ![]()  | 
    | Molex 39-28-1123 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 12 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural  | ![]()  | 
    | Molex 50-57-9405 | SL Crimp Housing, Single Row, Version G, Positive Latch, 5 Circuits, Black  | ![]()  | 
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change  | Download | |||
| 02/28/2022 | 511543 - Packaging Method/Quantity Changing. proposed packaging method is bulk packaging with air inflated bags there will be a change in DU & MLQ qty this packaging change is done to improve the packaging quality and to effectively protect the products during transit. new packaging concept was validated with drop test at 80cm drop height there are no product/process change for the listed parts.  | Download | |||
| 11/12/2021 | 510732 - Capacity change or tool replacement. new capacity mold and assembly machine is getting added. wafers will be supplied from any of 1 existing mold or 1 new mold after the implementation date. headers will be supplied from any 4 existing machines or 1 new machine after the implementation date. | Download | |||
| 03/01/2021 | 509366 - Manufacturing Process Change. molex India is introducing new plating lines at the new connector facility with lates technology in line with other Molex entities and reduce the process related challenges in current lines. to facilitate the plating technology change we are changing the gold and silver chemistry. (no change to form, fit or function) | Download | |||
| 03/15/2019 | 506854 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label.  | Download | |||
| 07/01/2017 | 502658 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||

 
 
 
 
 
 
 
 
 
 
 