| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 30490-1002 |
| Series: | 30490 - Mini-Fit Jr. |
| Amperage: | 9 A |
| Connector Type: | Mini-Fit Jr. |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin Lead |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin-Lead |
| Wire Insulation Diameter: | 1.3 - 3.1 mm |
| Part Aliases: | 0304901002 |
| SKU: | MOL30490-1002 |
30490-1002
Specifications
Detailed Description
Enhance your power connections with our Mini-Fit Jr. Grounding Pin, designed for 18-24 AWG wire sizes. Crafted from durable phosphor bronze with a choice of tin or gold plating, this male connector ensures reliable performance in various applications. With a 9A amperage rating, it guarantees efficient power transmission. The crimp or compression termination method offers easy installation, while the reel packaging facilitates handling. RoHS compliant and featuring gold plating in the mating area, this contact prioritizes quality and environmental responsibility. Explore our range of Mini-Fit Jr. connectors for seamless wire-to-wire connectivity in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-8033 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 170001-0106 | Mega-Fit Receptacle Housing, Dual Row, 6 Circuit, Glow-Wire Capable, Bag | ![]() |
| Molex 19003-0041 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Continuous Molded Strip, Tab 6.35 x 0.81mm | ![]() |
| Molex 30490-1012 | Mini-Fit Jr. Crimp Grounding Terminal, 24-18 AWG, Phosphor Bronze Select Gold (Au) | ![]() |
| Molex 30700-1207 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 20 Circuits, Polarization Option 1, Gray | ![]() |
| Molex 31372-1100 | Stac64 Hybrid Receptacle Assembly, 10 Circuit, Gray, Polarization B | ![]() |
| Molex 33482-6202 | MX150 Sealed Male Connector, Dual Row, 12 Circuits, Polarization B, without Connector Position Assurance, Light Gray | ![]() |
| Molex 34345-0001 | MX 150 Cavity Plug Sealed | ![]() |
| Molex 35021-1001 | Board-In Right Angle Crimp Terminal 35021, Reel, Brass Tin (Sn) | ![]() |
| Molex 35184-0300 | 2.50mm Pitch Wire-to-Wire Plug Housing, Natural, 3 Circuits | ![]() |
| Molex 36643-0002 | 2.13mm Diameter MLX Plug Housing, 2 Circuit, PA Polyamide Nylon 6/6 94V-2, Glow-Wire Capable | ![]() |
| Molex 39-00-0075 | Mini-Fit Male Crimp Terminal, Brass, Gold (Au) Contact Plating, Lead-free, 24-18 AWG, Reel | ![]() |
| Molex 39-01-2021 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-3029 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-3109 | Mini-Fit Jr. Plug Housing, Dual Row, 10 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 43020-0601 | Micro-Fit 3.0 Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 503149-1000 | 1.50mm Pitch CLIK-Mate Wire-to-Board Housing, Dual Row, Positive Lock, 10 Circuits, Beige | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||


