| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34675-0003 |
| Color: | Black |
| Series: | 34675 - MX150 |
| Connector Type: | MX150 |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Material: | Nylon |
| Keying: | Yes |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 120 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Termination Pitch: | 5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | MX150 |
| Part Aliases: | 0346750003 |
| SKU: | MOL34675-0003 |
34675-0003
Specifications
Detailed Description
Enhance your connectivity with the MX150 2 Way Inline Male Assembly. This single-row connector boasts two circuits, perfect for power applications. Crafted from durable nylon in sleek black, it ensures reliable performance in a wide temperature range from -40 to 120 °C. With keying option C and a clip slot for secure mating, it offers ease of use. Designed for wire-to-wire or wire-to-board connections, it's a versatile solution. RoHS compliant and featuring polarization for error-free mating, it's a must-have component in your connector arsenal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 34080-0001 | MX150 Male Cable Seal Terminal, Tin Plating, 14 and 16 AWG, Right Reel Payoff | ![]() |
| Molex 43025-0608 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/24/2025 | 516343 - Partial Retraction of transfer. PCN is a partial retraction for these transfer PCNs 513808, 512826, 514216 & 512650. we found some series are unable to produce at this location Guadalajara mexico site 2. | Download | |||
| 03/29/2024 | 514216 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you of the additional mold transfer that has been issued to manufacture the affected part(s). This PCN is in addition of 513522 due to where the demand is located and desire to local to local supply. The mold has been moved to another location/site/facility from Chengdu to Guad 2. We are starting these transfers in later Q1 2024. No product changes will be made as part of this change. | Download | |||
| 03/01/2021 | 509569 - Packaging Method/Quantity Changing. we will change the DU(SPQ) and packing method of MX150 series, the air bag packaging method has better cushioning and handling No impact to fit form or function. | Download | |||
| 04/23/2020 | 507705 - PCN Modification\Retraction. Cancelation of PCN503336. the parts will be run only in molex and not run in vendors. | Download | |||
| 09/30/2019 | 503336 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 01/01/2015 | GCM 10650324 - New, Modified, Or Replacement Tooling. | Download | |||
| 10/28/2014 | GCM 10651386 - New, Modified, Or Replacement Tooling. | Download | |||


