34691-6080

Heilind Number:MOL34691-6080
Manufacturer:Molex
Manufacturer Number:34691-6080
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Stac64 Right Angle Header Assembly, Plastic Pin-Alignment-Plate, 8 Circuits, Polarization A, Black, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 34691-6080
Color:Black
Series:34691 - Stac64
Amperage:10 A
Connector Type:Stac64
Number of Contacts:8
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:2.54 mm
Voltage:500 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:8
Mating Cycles:10
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):040
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Product Name:Stac64
Part Aliases:0346916080
SKU:MOL34691-6080

Detailed Description

Enhance your connectivity solutions with the Stac64 Right Angle Header Assembly. Featuring a Plastic Pin-Alignment-Plate, this component offers reliable performance with 8 Circuits in Polarization A configuration. Its durable construction in Black color, made of High Temperature Thermoplastic, ensures longevity even in harsh environments. With a 10 A amperage rating and 500 V voltage, it guarantees efficient power transmission. The Through Hole termination method and Tin contact plating provide secure and stable connections. Its Right Angle body orientation, 2.54 mm pitch, and 2-row design offer versatility in PCB integration. RoHS compliant and operating temperature range of -40 to 105 °C, this connector meets industry standards for safety and performance. Whether for industrial or commercial applications, the Stac64 is a dependable choice for your Wire to Board connection needs.