| Attribute | Value | 
|---|---|
| Product Category: | |
| Manufacturer: | Molex | 
| Manufacturer Part Number: | Molex 35748-0210 | 
| Series: | 35748 - VersaBlade | 
| Connector Type: | VersaBlade | 
| Gender: | Female | 
| Termination Method: | Crimp or Compression | 
| Contact Material: | Phosphor Bronze | 
| Contact Plating: | Tin | 
| Circuit Application: | Power | 
| Contact Mating Area Plating: | Tin | 
| Contact Mating Area Plating Thickness: | .813 µm | 
| Contact Termination Plating Thickness: | .813 µm | 
| Wire Size: | 14 AWG, 18 AWG | 
| Connector System: | Wire to Wire | 
| Contact Termination Plating: | Tin | 
| Wire Insulation Diameter: | 3.8 mm | 
| Part Aliases: | 0357480210 | 
| SKU: | MOL35748-0210 | 
35748-0210
| Heilind Number: | MOL35748-0210 | 
| Manufacturer: | Molex | 
| Manufacturer Number: | 35748-0210 | 
| Datasheet: | Product Specification | 
| ECAD Model: | 
Specifications
Detailed Description
Upgrade your power connections with the VersaBlade .070 Female Crimp Terminal. Designed for 14-18 AWG wires, this Type B terminal ensures secure and reliable conductivity. Crafted from high-quality phosphor bronze with a tin plating, it guarantees optimal performance. Suitable for crimp or compression termination, it offers versatility in installation. With a contact mating area plating thickness of .813 µm, it provides long-lasting durability. RoHS compliant, it meets environmental standards without compromising on quality. Perfect for wire-to-wire applications, it's an essential component for your connector system.

 
  
 