36921-0400

KK Plus 396-to-KK Plus 396 Off-the-Shelf (OTS) Cable Assembly, 3.96mm Pitch, Single Row, 75.00mm Length, 4 Circuits, Black

Part Aliases: Molex 0369210400  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 36921-0400
Part Aliases:0369210400
SKU:MOL36921-0400

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/14/2022511649 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer from the Molex Little Rock Arkansas USA plant to the Molex Lincoln Nebraska USA plant that is used in manufacturing of impacted part(s). There will be no change to the Fit, Form or Function of the product based on this transfer.Download
11/15/2019507714 - Packaging Changes.
Download