| Attribute | Value | 
|---|---|
| Product Category: | |
| Manufacturer: | Molex | 
| Manufacturer Part Number: | Molex 39-00-0075 | 
| Series: | 5558 - Mini-Fit | 
| Amperage: | 9 A | 
| Connector Type: | Mini-Fit | 
| Gender: | Male | 
| Termination Method: | Crimp or Compression | 
| Contact Material: | Brass | 
| Contact Plating: | Tin | 
| Voltage: | 600 V | 
| Circuit Application: | Power | 
| Contact Mating Area Plating: | Gold | 
| Contact Mating Area Plating Thickness: | .381 µm | 
| Mating Cycles: | 30 | 
| Contact Termination Plating Thickness: | 2.032 µm | 
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG | 
| Connector System: | Wire to Wire | 
| Contact Termination Plating: | Tin | 
| Wire Insulation Diameter: | 1.3 - 3.1 mm | 
| Part Aliases: | 0039000075 5558GS4 | 
| SKU: | MOL39-00-0075 | 
39-00-0075
| Heilind Number: | MOL39-00-0075 | 
| Manufacturer: | Molex | 
| Manufacturer Number: | 39-00-0075 | 
| Datasheet: | Product Specification | 
| ECAD Model: | 
Description:
Mini-Fit Male Crimp Terminal, Brass, Gold (Au) Contact Plating, Lead-free, 24-18 AWG, Reel
More >>Specifications
Detailed Description
Enhance your power connections with our Mini-Fit Male Crimp Terminal. Crafted from durable brass with a sleek gold contact plating, it ensures reliable performance for 18-24 AWG wires. Lead-free for environmental responsibility, it's designed for easy installation via crimp or compression. With a voltage rating of 600V and amperage of 9A, it's ideal for high-power applications. RoHS compliant and boasting a mating cycle of 30, this terminal guarantees longevity and efficiency in your projects. Upgrade your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock | 
|---|---|---|---|
    | Molex 170001-0106 | Mega-Fit Receptacle Housing, Dual Row, 6 Circuit, Glow-Wire Capable, Bag  | ![]()  | 
    | Molex 36643-0002 | 2.13mm Diameter MLX Plug Housing, 2 Circuit, PA Polyamide Nylon 6/6 94V-2, Glow-Wire Capable  | ![]()  | 
    | Molex 39-00-0073 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel  | ![]()  | 
    | Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural  | ![]()  | 
    | Molex 39-01-3029 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural  | ![]()  | 
    | Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black  | ![]()  | 
    | Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black  | ![]()  | 
    | Molex 43025-1400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Low-Halogen, Black  | ![]()  | 
    | Molex 43025-1600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Black  | ![]()  | 
    | Molex 43025-1800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 18 Circuits, UL 94V-0, Low-Halogen, Black  | ![]()  | 
    | Molex 43031-0001 | Micro-Fit 3.0 Crimp Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel  | ![]()  | 
    | Molex 43031-0003 | Micro-Fit 3.0 Crimp Terminal, Male, with 0.76µm Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel  | ![]()  | 
    | Molex 43640-0301 | Micro-Fit 3.0 Plug Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black  | ![]()  | 
    | Molex 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black  | ![]()  | 
    | Molex 76823-0321 | Mega-Fit Female Crimp Terminal, 14 and 16 AWG Tin (Sn) Plating, Reel   | ![]()  | 
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/09/2022 | 512124 - Change Supplier. This notification is to inform you that a Supplier to Molex Lincoln Nebraska is adding an additional supplier source that will impact the part(s) attached as per list. No changes will be made to product as part of this change. Supplier source to Molex Lincoln Nebraska will be unchanged. | Download | |||
| 08/12/2022 | 512014 - Change Supplier. This notification is to inform you that Molex Lincoln Nebraska is adding an additional supplier impacting the part(s) attached as per list. Additional supplier is a qualified supplier to Molex on other products. No changes will be made to product as part of this change. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||
| 02/28/2019 | 505904 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 