| Attribute | Value | 
|---|---|
| Product Category: | |
| Manufacturer: | Molex | 
| Manufacturer Part Number: | Molex 39-00-0214 | 
| Series: | 5556 - Mini-Fit | 
| Amperage: | 9 A | 
| Connector Type: | Mini-Fit | 
| Gender: | Female | 
| Termination Method: | Crimp or Compression | 
| Contact Material: | Phosphor Bronze | 
| Contact Plating: | Tin | 
| Voltage: | 600 V | 
| Circuit Application: | Power | 
| Contact Mating Area Plating: | Tin | 
| Contact Mating Area Plating Thickness: | 2.54 µm | 
| Mating Cycles: | 30 | 
| Contact Termination Plating Thickness: | 1.27 µm | 
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG | 
| Connector System: | Wire to Board, Wire to Wire | 
| Contact Termination Plating: | Tin | 
| Wire Insulation Diameter: | 1.3 - 3.1 mm | 
| Part Aliases: | 0039000214 5556-PBSPL | 
| SKU: | MOL39-00-0214 | 
39-00-0214
Specifications
Detailed Description
Enhance your power connectivity with our Mini-Fit Female Crimp Terminal. Designed for 18-24 AWG wires, this terminal ensures secure and efficient power transmission. Crafted from durable materials with a Tin over Phosphor Bronze finish, it guarantees reliable performance. With a current rating of 9 A and voltage capacity of 600 V, it is suitable for various power applications. Its versatile Wire to Wire or Wire to Board connector system accommodates different setups, while its RoHS compliance underscores our commitment to sustainability. Upgrade your connections with this essential component, ideal for industrial and commercial use.
Frequently Bought Together
| Product | Part # | Description | Stock | 
|---|---|---|---|
    | Molex 03-09-1049 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 4 Circuits, Dual Row, without Mounting Ears, Natural  | ![]()  | 
    | Molex 39-00-0429 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG  | ![]()  | 
    | Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural  | ![]()  | 
    | Molex 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural  | ![]()  | 
    | Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural  | ![]()  | 
    | Molex 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural  | ![]()  | 
    | Molex 51021-0800 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 8 Circuits, Natural  | ![]()  | 
    | Molex 51110-2051 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 20 Circuits, with Center Polarization Key, with Locking Ramp, Lead-Free  | ![]()  | 
    | Molex 56134-9100 | 2.00mm Pitch Crimp Terminal, Female, 22-28 AWG, Copper Alloy, Bag   | ![]()  | 

 
 
 
 
 
 
 
 
 
 
 