| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43810-0002 |
| Color: | Black |
| Series: | 43810 - Mini-Fit BMI |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 4.2 mm |
| Voltage: | 600 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Tail Length: | 3.12 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 240 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0438100002 |
| SKU: | MOL43810-0002 |
43810-0002
| Heilind Number: | MOL43810-0002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43810-0002 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Mini-Fit BMI Header, Dual Row, Right-Angle, for 1.60mm PCB, 6 Circuits, Tin (Sn) Plating, 260C Wave Solderable, with Retention Clip
More >>Specifications
Detailed Description
Enhance connectivity on your PCB with our Mini-Fit BMI Header, designed for optimal performance. This dual-row connector boasts a right-angle orientation, ideal for space-saving installations, and features 6 circuits for efficient power and data transmission. With a durable tin plating and 260C wave solderable retention clip, it ensures secure and reliable connections. The high-temperature thermoplastic construction guarantees durability, while the UL and CSA certifications attest to its quality and safety standards. Suitable for various applications, this connector is RoHS compliant, making it an environmentally friendly choice. Upgrade your setup with this Mini-Fit BMI Header and experience seamless connectivity like never before.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2025 | 516766 - Packaging Method/Quantity Changing. We have updated the design for tray 701804089. The previous design has been modified to include stacking supports, ensuring adequate clearance between the side pins and the upper tray, while also restricting movement of the connectors on all sides to provide better protection for the pins. New tray PN is 701804180. | Download | |||
| 01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download | |||
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

