43879-0029

Heilind Number:MOL43879-0029
Manufacturer:Molex
Manufacturer Number:43879-0029
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Mini-Fit BMI Header Compliant Pin Interface, Dual Row, Vertical, 18 Circuits, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43879-0029
Color:Black
Series:43879 - Mini-Fit BMI
Amperage:8 A
Connector Type:Mini-Fit BMI
Number of Contacts:18
Number of Rows:2
Termination Method:Through Hole - Compliant Pin
Contact Material:Brass, Phosphor Bronze
Body Orientation:Straight
Pitch:4.2 mm
Voltage:600 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:6.25 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:18
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Termination Pitch:4.2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0438790029
SKU:MOL43879-0029

Detailed Description

Introducing the Mini-Fit BMI Header, a versatile connector designed for seamless board-to-board and wire-to-board connections. Featuring a dual-row, vertical layout with 18 circuits, this header ensures efficient signal transmission. With tin plating, it offers reliable conductivity and durability for various applications. The high-temperature thermoplastic body, along with a wide operating temperature range of -40 to 105°C, guarantees performance in challenging environments. UL and CSA certified, it meets stringent safety standards. Each contact is carefully engineered with brass and phosphor bronze for optimal connectivity. The Mini-Fit BMI Header is a dependable solution for PCB pin and receptacle connections, making it essential for electronic projects.