| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45570-3052 |
| Series: | 45570 - KK 396 - MarKK |
| Amperage: | 13 A |
| Connector Type: | KK 396, MarKK |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Voltage: | 600 V DC |
| Packaging: | Bag |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Mating Cycles: | 25 |
| Contact Termination Plating Thickness: | 5.08 µm |
| Wire Size: | 18 AWG, 1.14 mm², 20 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.12 mm |
| Part Aliases: | 0455703052 |
| SKU: | MOL45570-3052 |
45570-3052
Specifications
Detailed Description
Enhance your power connections with our KK 396 - MarKK Female Contacts, designed for optimal performance in a variety of applications. With a high amperage rating of 13 A and a durable copper alloy construction, these contacts ensure reliable power transmission. Featuring a tin plating for enhanced conductivity and a maximum voltage of 600 V DC, they meet stringent quality standards for safety and efficiency. Suitable for wire sizes ranging from 20 AWG to 1.14 mm², and with a termination method of crimp or compression, these contacts offer versatility in installation. Each contact is RoHS compliant, reflecting our commitment to environmental responsibility. Ideal for use in Wire to Board connector systems, these contacts are essential components for your connectivity needs. Elevate your connections with the superior performance of our KK 396 - MarKK Female Contacts.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/08/2024 | 514246 - Change Supplier. This notification is to inform you that Molex Lincoln Nebraska is making a change in a raw material supplier impacting the part(s) attached as per list. No changes will be made to product as part of this change | Download | |||
| 01/26/2024 | 514858 - Retraction of PCN 514246. this PCN is to retract previously released PCN 514246 comunicated on 9/8/23 for the change of supplier for raw material for molex lincoln NE. project not moving forward at this time current supplier is not exiting. | Download | |||
| 09/14/2022 | 511649 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer from the Molex Little Rock Arkansas USA plant to the Molex Lincoln Nebraska USA plant that is used in manufacturing of impacted part(s). There will be no change to the Fit, Form or Function of the product based on this transfer. | Download | |||

