47346-0001

Heilind Number:MOL47346-0001
Manufacturer:Molex
Manufacturer Number:47346-0001
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Micro-USB B Receptacle with Flange, Bottom Mount, Surface Mount, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 47346-0001
Color:Black
Series:47346 - USB 2.0
Amperage:1.8 A, 1 A
Connector Type:USB
Gender:Female
Number of Contacts:5
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Copper Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-30 °C
Body Orientation:Right Angle
Pitch:.65 mm
Voltage:30 V AC/DC
Shield Type:Full Shield
Material:High Temperature Thermoplastic
Number of Ports:1
Orientation:Right Angle
Keying:Yes
USB Type:Micro-B
Component Type:Receptacle
Operating Temperature Range:-30 - 85 °C
Contact Mating Area Plating:Gold
Ground to Panel / PCB:Yes
Number of Contacts Loaded:5
Mating Cycles:10000
Shielded:Yes
PCB Retention:Without
Polarized to Mate:Yes
Contact Termination Plating:Gold
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:.65 mm
Lock to Mating Part:No
Surface Mount Compatible:Yes
Waterproof Dustproof:No
Material Flammability Standard:94V-0
Part Aliases:0473460001
SKU:MOL47346-0001

Detailed Description

Enhance connectivity with our Micro-USB B Receptacle, designed for seamless integration into electronic devices. Featuring a black finish with a flange for secure mounting, this USB 2.0 connector offers reliable performance. With a 1A amperage and 1.8A peak current, it ensures efficient power transmission. The female connector with 5 contacts and 1 row, along with surface mount termination, guarantees easy installation. Crafted from durable materials with a high-temperature thermoplastic body, it operates reliably in a wide temperature range. Gold-plated contact areas ensure optimal signal conductivity, while the full shield provides protection against electromagnetic interference. RoHS compliant and lead-free, this component meets stringent environmental standards. Perfect for audio, video, and broadcast applications, it's a versatile solution for your connectivity needs.