| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 48204-0001 |
| Series: | 48204 - USB 2.0 |
| Amperage: | 1.5 A |
| Connector Type: | USB |
| Gender: | Female |
| Number of Contacts: | 4 |
| Number of Rows: | 4 |
| Termination Method: | Through Hole |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Voltage: | 30 V AC/DC |
| Shield Type: | Full Shield |
| Number of Ports: | 1 |
| Orientation: | Upright |
| USB Type: | A |
| Component Type: | Receptacle |
| Tail Length: | 2.9 mm |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 4 |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | No |
| Waterproof Dustproof: | No |
| Part Aliases: | 0482040001 NT501-5121 |
| SKU: | MOL48204-0001 |
48204-0001
| Heilind Number: | MOL48204-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 48204-0001 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Universal Serial Bus (USB) Shielded I/O Receptacle, Type A Upright Right-Angle, Reverse Mount, Solder Tail Length 2.90mm, 3.70mm Beveled Metal Pins, PCB Thickness 1.60mm, 0.76?m Gold (Au) Plating, Lead-Free
More >>Specifications
Detailed Description
Enhance your connectivity with our Shielded USB Receptacle, designed for seamless integration in your electronic devices. This high-performance Type A connector features a Upright Right-Angle configuration with Reverse Mount capability, ensuring versatile installation options. With 4 contacts and 4 rows, it delivers reliable data transfer at up to 1.5A and 30V AC/DC. The solder tail length of 2.90mm and 3.70mm Beveled Metal Pins, along with 0.76µm Gold (Au) plating, guarantee robust and efficient soldering. Suitable for PCBs with a thickness of 1.60mm, this lead-free receptacle operates flawlessly in a wide temperature range from -55 to 85°C. Its Full Shield protection, along with polarity features and PCB retention, ensures secure and stable connections. Ideal for applications requiring high-speed data transmission, this USB connector complies with RoHS standards, offering a sustainable solution for your connectivity needs. Elevate your designs with this essential component, perfect for various industrial and consumer electronics.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-28-1083 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 8 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 47053-1000 | KK 254 Vertical Header, with Friction Lock, 4 Circuits, PC Tail Length: 3.50mm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2022 | 512432 - Change Supplier. change the shell material from current: "shell material C2680" to: "shell material SUS304" | Download | |||
| 03/20/2019 | 505978 - Manufacturing Process Change. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change. | Download | |||
| 02/08/2019 | 505920 - Manufacturing Process Change. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change. | Download | |||
| 12/21/2014 | GCM 10620668 - Obsolete above 3 series due to cost to produce this part is too high making the product unprofitable. LTB date is 2014/09/01; LTS date is 2014/12/01. Part is obsolete w/o replacement. | Download | |||
| 11/20/2014 | GCM 10637876 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that we plan to re-tool to support customer because of current tooling aging,There is a little appearance difference for quality improvement,Product function is same, We will natural shift after old product stock used up. | Download | |||
| 05/09/2014 | GCM 10636867 - Cancel Obsolete Notice (GCM #10620668), Molex will continue supporting these Parts because of the demand increase. | Download | |||


