49454-9002

Heilind Number:MOL49454-9002
Manufacturer:Molex
Manufacturer Number:49454-9002
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

Bulb Socket Wire Seal, Small, Red

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 49454-9002
Color:Red
Series:49454 - S8 Bulb Socket - T20 Bulb Socket
Accessory Type:Wire Seal
Amperage:2.4 A
Connector Type:S8 Bulb Socket, T20 Bulb Socket
Material:Silicone
Component Type:Wire Seal
Packaging:Bag
Part Aliases:0494549002
SKU:MOL49454-9002

Detailed Description

Enhance the durability and performance of your automotive lighting system with our Small Red Bulb Socket Wire Seal. Crafted from high-quality silicone, this essential accessory ensures a secure and water-tight connection for your S8 and T20 bulb sockets. With a maximum amperage of 2.4 A, it guarantees reliable power supply without compromising on safety. Perfect for automotive enthusiasts and professionals alike, this wire seal is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your vehicle's lighting setup with this must-have component, now available in a convenient bag packaging.