50-37-5123

Heilind Number:MOL50-37-5123
Manufacturer:Molex
Manufacturer Number:50-37-5123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, without Lock, 12 Circuits, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 50-37-5123
Color:Natural
Series:5264
Connector Type:Mini-SPOX
Gender:Receptacle
Number of Contacts:12
Number of Rows:1
Pitch:2.5 mm
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Board
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:No
Product Name:Mini-SPOX
Material Flammability Standard:94V-0
Part Aliases:0050375123 5264-12
SKU:MOL50-37-5123

Detailed Description

Enhance your wire-to-board connections with the Mini-SPOX 5264 series receptacle. Featuring 12 contacts in a single row, this connector boasts a compact 2.5mm pitch, ideal for signal applications. Crafted from high-quality materials, it guarantees reliable performance in a wide temperature range from -40 to 105 °C. With a polarized design for secure mating, it ensures proper alignment every time. RoHS compliant and designed for easy installation, this Mini-SPOX connector is a must-have for your electronic projects. Explore its versatility in various pin and socket housing setups.