Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 50-57-9302 |
Color: | Black |
Series: | 70066 |
Amperage: | 3 A |
Connector Type: | SL |
Gender: | Receptacle |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Polyester Alloy |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050579302 70066-0106 |
SKU: | MOL50-57-9302 |
50-57-9302
Heilind Number: | MOL50-57-9302 |
Manufacturer: | Molex |
Manufacturer Number: | 50-57-9302 |
Datasheet: | Product Specification |
ECAD Model: |
Specifications
Detailed Description
Enhance your wire-to-board connectivity with our SL Crimp Housing, Single Row, Version D. Featuring back ribs for added stability, this black housing accommodates 2 circuits with a pitch of 2.54mm. Crafted from durable polyester alloy, it ensures reliable performance in diverse environments, with an operating temperature range of -40 to 105°C. Designed for signal applications, it's RoHS compliant and stackable for convenient installation. The perfect choice for your connector system needs.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 16-02-0110 | SL Crimp Terminal, Series 70021, Male, with 0.76µm Selective Gold (Au) Plated Contact, 30-24 AWG | ![]() |
![]() | Molex 19164-0049 | Perma-Seal Male Quick Disconnect Tab for 14-16 AWG Wire, Tab Size 6.35 x 0.81mm, Mylar Tape Carrier | ![]() |
![]() | Molex 35507-0800 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 8 Circuits | ![]() |
![]() | Molex 39-00-0060 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 24-18 AWG | ![]() |
![]() | Molex 39-00-0181 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 24-18 AWG, Reel | ![]() |
![]() | Molex 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
![]() | Molex 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
![]() | Molex 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
![]() | Molex 39-01-4040 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-2, Natural | ![]() |
![]() | Molex 50-57-9303 | SL Crimp Housing, Single Row, Version D, Back Ribs, 3 Circuits, Black | ![]() |
![]() | Molex 90327-0310 | Picoflex PF-50, Low Profile, IDT Receptacle, 10 Circuits, White, Tin (Sn) Plated, Bag | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download |