| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50-57-9308 |
| Color: | Black |
| Series: | 70066 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Gender: | Receptacle |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | Polyester Alloy |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0050579308 70066-0112 |
| SKU: | MOL50-57-9308 |
50-57-9308
| Heilind Number: | MOL50-57-9308 |
| Manufacturer: | Molex |
| Manufacturer Number: | 50-57-9308 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal connectivity with our SL Crimp Housing, Single Row, Version D. Featuring a sleek black finish and crafted from durable polyester alloy, this housing is designed for reliability in demanding environments. With 8 circuits and a 2.54mm pitch, it offers ample connectivity options for your applications. The included keying ensures proper alignment, while its RoHS compliance reflects our commitment to environmental responsibility. Stackable and suitable for wire-to-board connections, this housing is a versatile solution for your connector needs. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees performance even in extreme conditions. Upgrade your setup with the SL Crimp Housing and experience seamless signal transmission like never before.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download | |||

