| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50-57-9313 |
| Color: | Black |
| Series: | 70066 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Gender: | Receptacle |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | Polyester Alloy |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0050579313 70066-0117 |
| SKU: | MOL50-57-9313 |
50-57-9313
| Heilind Number: | MOL50-57-9313 |
| Manufacturer: | Molex |
| Manufacturer Number: | 50-57-9313 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our SL Crimp Housing. Designed for seamless integration, this Single Row housing features Version D specifications with back ribs for added stability. Boasting 13 circuits in sleek black, it's a must-have component. Crafted from durable polyester alloy, it ensures reliable performance even in demanding environments, with a wide operating temperature range of -40 to 105 °C. Perfect for signal applications, this connector boasts a 2.54mm pitch, meeting industry standards for quality and efficiency. Its stackable design and RoHS compliance make it a versatile and environmentally friendly choice. Upgrade your wire to board connections with the SL Crimp Housing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-55-2141 | 2.54mm Pitch SL Crimp Housing, Dual Row, Version A, Non-polarized, 14 Circuits, Black | ![]() |
| Molex 39-01-2105 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Natural | ![]() |
| Molex 50-57-9316 | SL Crimp Housing, Single Row, Version D, Back Ribs, 16 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download | |||


