| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50133-8100 |
| Series: | 50133 - PicoBlade |
| Amperage: | 1 A, .8 A |
| Connector Type: | PicoBlade |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Voltage: | 125 V |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .889 µm |
| Contact Termination Plating Thickness: | .914 µm |
| Wire Size: | 28 AWG, 30 AWG, 32 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Current Derating Order No: | 987651-3691 |
| Wire Insulation Diameter: | .5 - 1 mm |
| Part Aliases: | 0501338100 |
| SKU: | MOL50133-8100 |
50133-8100
Specifications
Detailed Description
Discover the versatility of our PicoBlade 50133 series male connector, perfect for your signal circuit needs. With a compact design and durable construction, it ensures reliable performance in various applications. Featuring a 1A/0.8A amperage rating and 125V voltage capacity, it guarantees efficient power transmission. The crimp or compression termination method, along with phosphor bronze contacts plated with tin, ensures secure and stable connections. Suitable for wire sizes 28 AWG to 32 AWG, it offers flexibility in installation. RoHS compliant and packaged in a convenient bag, it's a must-have for your connector collection. Trust in the quality and performance of our PicoBlade connector for seamless connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-2118 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1380, Male, with Tin (Sn) Plated Brass Contact, 18-22 AWG, Bag | ![]() |
| Molex 105300-1300 | Cut Strip - Nano-Fit Crimp Terminal, Female, 0.76 | ![]() |
| Molex 19193-0094 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43020-1200 | Micro-Fit 3.0 Plug Housing, Dual Row, 12 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Molex 50058-8100 | 1.25mm Pitch PicoBlade Crimp Terminal, Female, 28-32 AWG, Bag | ![]() |
| Molex 51021-0200 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 2 Circuits, Natural | ![]() |
| Molex 51021-0400 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 4 Circuits, Natural | ![]() |
| Molex 51021-0800 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 8 Circuits, Natural | ![]() |
| Molex 51047-0200 | 1.25mm Pitch PicoBlade Wire-to-Wire Plug Housing, 2 Circuits, Natural | ![]() |
| Molex 51047-0300 | 1.25mm Pitch PicoBlade Wire-to-Wire Plug Housing, 3 Circuits, Natural | ![]() |
| Molex 51047-0400 | 1.25mm Pitch PicoBlade Wire-to-Wire Plug Housing, 4 Circuits, Natural | ![]() |
| Molex 51047-0800 | 1.25mm Pitch PicoBlade Wire-to-Wire Plug Housing, 8 Circuits, Natural | ![]() |
| Molex 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/15/2023 | 514088 - Change Supplier. 501338000 product will be transferred from Japan vendor to Korea vendor for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at Korea vendor To better serve our customers and leverage our global manufacturing footprint | Download | |||


