| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50539-8100 |
| Series: | 50539 |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .889 µm |
| Contact Termination Plating Thickness: | .914 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.4 - 3 mm |
| Part Aliases: | 0505398100 |
| SKU: | MOL50539-8100 |
50539-8100
| Heilind Number: | MOL50539-8100 |
| Manufacturer: | Molex |
| Manufacturer Number: | 50539-8100 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuit connections with these versatile female contacts, designed for optimal performance with wire sizes ranging from 24 to 18 AWG. Featuring a reliable crimp or compression termination method, they ensure secure and efficient conductivity. Crafted from durable phosphor bronze with a tin plating, these contacts guarantee long-lasting functionality. With a wire insulation diameter of 1.4 to 3 mm, they accommodate various cable types. RoHS compliant and meticulously packaged, they are ideal for a wide range of applications in the connector industry. Elevate your connectivity solutions with these high-quality pin and socket contacts.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2020 | 506875 - Discontinuance. | Download | |||

