| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51035-0600 |
| Series: | 51035 |
| Connector Type: | Board-in |
| Gender: | Plug |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | 2.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Glow Wire Capable: | No |
| Stackable: | No |
| Product Name: | Board-in |
| Part Aliases: | 0510350600 |
| SKU: | MOL51035-0600 |
51035-0600
Specifications
Detailed Description
Enhance your board connectivity with our 51035 series plug connector, featuring a 2.5 mm pitch for seamless integration. Designed for signal applications, it offers 6 contacts in a single row configuration. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance even in harsh environments. With RoHS compliance, rest assured of its environmental responsibility. Its compact design is ideal for board-in connectivity, providing a secure and efficient solution for your electronic assemblies. Elevate your connection standards with this high-quality plug connector.

