51090-0800

2.00mm Pitch Mi II System Wire-to-Board Crimp Housing, Single Row, 8 Circuits, Natural

Part Aliases: Molex 0510900800  
Enhance your wire-to-board connections with the Mi II Receptacle, a standout component in the 51090 series. Featuring a natural color and crafted from durable polyester, this connector ensures reliable performance in a variety of applications. With 8 contacts arranged in a single row and a 2mm pitch, it offers seamless signal transmission. Certified for both CSA and UL standards, it guarantees safety and quality. Operating efficiently in temperatures ranging from -40 to 105°C, it's a versatile choice for demanding environments. RoHS compliant and meticulously engineered, this Mi II Receptacle is a must-have for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51090-0800
Color:Natural
Series:51090 - Mi II
Connector Type:Mi II
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:8
Number of Rows:1
Pitch:2 mm
Material:Polyester
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Glow Wire Capable:No
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0510900800
SKU:MOL51090-0800

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/31/2025515981 - Obsolete no replacement.
LTB 6/25/25
LTS 9/25/25
Download
10/30/2025515990 - Obsolete some with direct replacement & some with differences.
LTB 6/25/25
LTS 9/25/25
Download
09/15/2016500666 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts.Download