| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51146-0900 |
| Color: | Natural |
| Series: | 51146 - PanelMate |
| Connector Type: | PanelMate |
| Gender: | Receptacle |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Pitch: | 1.25 mm |
| Operating Temperature Range: | -40 - 85 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Material Flammability Standard: | 94V-0 |
| SKU: | MOL51146-0900 |
51146-0900
| Heilind Number: | MOL51146-0900 |
| Manufacturer: | Molex |
| Manufacturer Number: | 51146-0900 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
1.25mm Pitch PanelMate Wire-to-Board Receptacle Housing, Ultra Low Profile, 9 Circuits, Natural
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 43020-0201 | Micro-Fit 3.0 Plug Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 52213-0211 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 2 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2025 | 515988 - Obsolete no replacement. LTB 6/25/25 LTS 9/25/25 | Download | |||


