55836-2071

Heilind Number:MOL55836-2071
Manufacturer:Molex
Manufacturer Number:55836-2071
Datasheet:Drawing
ECAD Model:
3D Model

Description:

CRC Shielded Rectangular I/O Plug Assembly Set, Male Terminal, Signal, 20 Circuits, Polarization Type A, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 55836-2071
Color:Black, Gray
Series:55836 - CRC
Amperage:3.5 A
Connector Type:CRC
Gender:Plug
Number of Contacts:20
Number of Rows:5
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze, Stainless Steel
Contact Plating:Gold
Body Orientation:Straight
Pitch:3 mm
Voltage:250 V AC/DC
Shield Type:Full Shield
Material:Polyester
Orientation:Vertical
Keying:Yes
Component Type:Housing
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:20
Mating Cycles:100
PCB Locator:No
Shielded:Yes
Polarized to PCB:No
Polarized to Mate:Yes
Supplier Product Group:High Speed Cage & Connector Assemblies
Connector System:Wire to Wire
Termination Pitch:3 mm
Lock to Mating Part:Yes
Surface Mount Compatible:No
Waterproof Dustproof:No
Part Aliases:0558362071
SKU:MOL55836-2071

Detailed Description

Shielded for optimal signal integrity, this CRC Shielded Rectangular I/O Plug Assembly Set features 20 male terminals designed for high-speed connectivity. With a polarization type A configuration and a straight body orientation, it ensures secure and accurate mating. Each terminal is constructed with durable phosphor bronze and stainless steel, plated with gold for enhanced conductivity. Operating at 250V AC/DC and 3.5A, it guarantees reliable performance in a temperature range from -40 to 105°C. This assembly, part of the CRC 55836 series, offers full shielding and keying for efficient installation. Perfect for wire-to-wire applications, it comes in a tray packaging for convenience. RoHS compliant and built to withstand 100 mating cycles, it's a dependable solution for your high-speed connectivity needs.