| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 64016-0200 |
| Series: | 207129 - ServiceGrade |
| Tool Type: | Hand Crimp Tool |
| Product Name: | ServiceGrade |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 0640160200 |
| SKU: | MOL64016-0200 |
64016-0200
| Heilind Number: | MOL64016-0200 |
| Manufacturer: | Molex |
| Manufacturer Number: | 64016-0200 |
| Datasheet: | Application Tooling Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily achieve professional-grade crimps with our ServiceGrade Hand Crimp Tool, designed for use with Terminals series 207129. This manual tool ensures precise and reliable connections every time, making it a must-have for any project requiring secure wire termination. With its ergonomic design and durable construction, it offers comfort and longevity for all your crimping needs. Stay efficient and effective with this essential tool in your kit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-01-2140 | Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-30-1020 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |
| Molex 39-30-1040 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |
| Molex 39-30-1140 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 14 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |
| Molex 44476-1111 | MINIFIT HCS F TERM CRP TIN CH 18-20 | ![]() |


