73415-3640

MCX Plug, Right-Angle for RG-179 Cable, 75Ω

Part Aliases: 0734153640  
Experience seamless connectivity with our MCX Plug Connector, designed for optimal performance in high-frequency applications. Featuring a right-angle body orientation, this microminiature connector ensures a secure and space-efficient connection, perfect for cable mounting. With an impedance of 75 Ω and an operating frequency of up to 6 GHz, it guarantees reliable signal transmission in demanding environments. Made for RG-179 wire type, it offers versatility in various setups. RoHS compliant and crafted for durability, this connector is a must-have for any RF coaxial system. Trust in its quality, engineered for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-3640
Series:73415 - MCX
Connector Type:MCX
Gender:Plug
Mount Type:Cable Connecting
Body Orientation:Right Angle
Connector Size:Microminiature
Orientation:Right Angle
Impedance:75 Ω
Operating Frequency:6 GHz
RF Connector Type:MCX
Keying:No
Wire Type:RG-179
Supplier Product Group:RF Coaxial Connectors
Reverse Polarity:No
Part Aliases:0734153640
SKU: MOL73415-3640

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: