Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 74320-1000 |
Color: | Natural |
Series: | 74320 - MicroCross DVI |
Amperage: | 3 A |
Connector Type: | MicroCross DVI |
Gender: | Receptacle |
Number of Contacts: | 29 |
Number of Rows: | 3 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | 1.9 mm |
Voltage: | 40 V AC/DC |
Shield Type: | Full Shield |
Number of Ports: | 1 |
Orientation: | Right Angle |
Keying: | Yes |
Component Type: | Receptacle |
Tail Length: | 2.34 mm |
Operating Temperature Range: | -20 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Ground to Panel / PCB: | Yes |
Number of Contacts Loaded: | 29 |
Mating Cycles: | 100 |
Panel Mount: | Yes |
PCB Locator: | Yes |
Shielded: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
Supplier Product Group: | High Speed Cage & Connector Assemblies |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 1.9 mm |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | No |
Waterproof Dustproof: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0743201000 |
SKU: | MOL74320-1000 |
74320-1000
Specifications
Detailed Description
Enhance your digital and analog visual connections with our MicroCross DVI-I Receptacle. Featuring a right-angle, through-hole design with a 2.34mm PC tail length, this connector offers secure PCB mounting. With 29 gold-plated contacts, it ensures reliable signal transmission up to 3A and 40V AC/DC. Fully shielded for optimal performance, it's ideal for high-speed applications. RoHS compliant and lead-free, it meets environmental standards while guaranteeing durability with up to 100 mating cycles. Perfect for wire-to-board connections, it's a versatile solution for various electronic devices.
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
12/18/2022 | 512430 - Change Supplier. This notification is to inform you about change of supplier impacting the part(s) attached as per list, No changes will be made to product as part of this change. change the terminal material from "C4252" to "C4250" | Download | |||
08/05/2016 | 500546 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or appearance of the parts. Or, it may result in a change to the specification. | Download | |||
09/23/2015 | GCM 10678293 - Change Construction Or Material. | Download |