Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 78171-0005 |
Color: | Black |
Series: | 78171 - Pico-EZmate |
Amperage: | 1.5 A |
Connector Type: | Pico-EZmate |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 1.2 mm |
Voltage: | 50 V AC/DC |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -25 - 85 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Gold |
Termination Pitch: | 1.2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Mated Height: | 1.55 mm |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Part Aliases: | 0781710005 |
SKU: | MOL78171-0005 |
78171-0005
Heilind Number: | MOL78171-0005 |
Manufacturer: | Molex |
Manufacturer Number: | 78171-0005 |
Datasheet: | Packaging Specifications |
ECAD Model: |
Description:
Pico-EZmate Wire-to-Board Header, Vertical, Housing Height 1.55mm, with Side Friction Locks, 5 Circuits
More >>Specifications
Detailed Description
Introducing the Pico-EZmate Wire-to-Board Header, a vertical connector designed for seamless PCB integration. With a low housing height of 1.55mm and convenient side friction locks, this component offers secure and space-efficient connectivity. Featuring five circuits, it is ideal for various electronic applications. The black housing is not only sleek but also durable, ensuring long-term performance. With surface mount termination and gold contact plating, it guarantees reliable signal transmission. RoHS compliant and capable of withstanding temperatures from -25 to 85°C, this header is a dependable choice for your PCB assembly needs.
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
03/31/2023 | 512774 - Packaging Method/Quantity Changing. This notification is to inform about part(s) listed will undergo changes to the design for series 78171000X & 205871000X embossed tape. No changes will be made to the product as a result of this change. | Download | |||
02/24/2023 | 513284 - Retraction of PCN 512774. This notification is to inform about part(s) listed will undergo changes to the design for series 78171000X & 205871000X embossed tape. No changes will be made to the product as a result of this change. | Download | |||
04/17/2022 | 510930 - Change to product. 78171 plug assembly drawing revision. main change items 1. pattern deprecated area. 2. embossed tape width tolerance. 3. top non bonded tape length. this is a drawing change only no change to form fit or function of product | Download | |||
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
08/01/2021 | 510390 - Supplier Change. due to supply constraints molex malaysia add resin supplier Celanese. | Download | |||
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
06/01/2015 | GCM 10662057 - Supplier Change. | Download | |||
08/15/2014 | GCM 10640326 - Tooling / Equipment Transfer. | Download |