Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 78211-1044 |
Color: | Black |
Series: | 78211 - Impact |
Amperage: | 15 A |
Connector Type: | Impact |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
Body Orientation: | Right Angle |
Pitch: | 5.2 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Component Type: | Power Header |
Number of Pairs: | 3-pair |
Tail Length: | 2.5 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 200 |
PCB Locator: | No |
Shielded: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.540 µm |
PCB Thickness (Recommended): | 1.6 mm |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 2 mm, 3.2 mm |
Guide to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Board to Board Configuration: | Conventional, Coplanar |
Make First / Break Last: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0782111044 |
SKU: | MOL78211-1044 |
78211-1044
Specifications
Detailed Description
Enhance power connectivity with this Impact 3 Pair Right Angle Power Header. Crafted for optimal performance, this connector features Press-Fit termination, ensuring secure attachment. The blade design, with A1 & A2 at 6.90mm length and B1 & B2 at 5.70mm length, offers precise power transmission. Constructed from LCP, Glass Filled UL94-V0 rated material in sleek Black, it guarantees durability and safety. With a 15A rating and 250V voltage, it's suitable for demanding applications. Gold-plated Copper Alloy contacts, with a maximum operating temperature of 85°C, ensure reliable conductivity. Its 2-row configuration and 4-contact setup cater to power-intensive needs. RoHS compliant and lead-free, this connector is environmentally friendly. Perfect for industrial and electronic setups requiring robust power solutions.
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
09/01/2021 | 510631 - Change Supplier. molex shall replace source of resin used at impact product family series to new supplier Sumitomo. | Download | |||
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
07/25/2019 | 506759 - Capacity change or tool replacement. another set of tooling is being added to meet the current and future demands of this product. | Download | |||
05/02/2014 | GCM 10631238 - Supplier Changes To Raw Material. | Download |