87832-0620

Heilind Number:MOL87832-0620
Manufacturer:Molex
Manufacturer Number:87832-0620
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 6 Circuits, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87832-0620
Color:Black
Series:87832 - Milli-Grid
Amperage:2 A
Connector Type:Milli-Grid
Number of Contacts:6
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Vertical
Keying:Yes
Packaging:Tube
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:6
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0878320620
SKU:MOL87832-0620

Detailed Description

Elevate your PCB connections with our Milli-Grid Header. This surface mount component, designed for vertical placement, offers a seamless and lead-free solution for your electronic projects. With six circuits and a 0.38 black color finish, it guarantees efficient and secure connectivity. Crafted with precision, the header features phosphor bronze contacts and a durable nylon body, ensuring reliability in any application. Its 2mm pitch and 125V voltage rating make it suitable for a wide range of environments. With gold plated contact mating areas, it guarantees superior performance over 100 mating cycles. RoHS compliant and UL certified, this header is not only high-performing but also environmentally friendly. Perfect for wire-to-board connections, it's a must-have for your PCB assembly needs.