89762-1543
2.92mm Straight Plug-to-2.92mm Straight Plug, Temp-Flex 086SC-2401 Cable, Length 457.2mm, 50 Ohms
Part Aliases: Molex 0897621543
Enhance your RF connectivity with this high-performance 2.92mm plug-to-plug connector, boasting an overall length of 457.20mm (1.50'). Crafted with beryllium copper contacts and gold plating in the mating area, it ensures efficient signal transmission with an impedance of 50 Ω. The connector assembly features dual-ended design, with both connectors being male for seamless integration. Paired with a Temp-Flex 086SC-2401 cable, measuring 457.2mm in length, this assembly guarantees reliable and durable performance. RoHS compliant and meticulously crafted, it's an essential component for your coaxial cable setups. Packaged securely in a bag, it's ready for deployment in various wire management and cable assembly applications. Elevate your connectivity game with this premium-quality component.
Details
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 89762-1543 |
Series: | 89762 - 2.92mm - RF |
Connector Type: | 2.92 mm, RF |
Gender: | Plug/Plug |
Contact Material: | Beryllium Copper |
Overall Length: | 457.20mm (1.50') |
Impedance: | 50 Ω |
Connector A Gender: | Male |
Connector B Gender: | Male |
Cable Type: | Temp-Flex 086SC-2401 |
Cable Length: | 457.2 mm |
Contact Mating Area Plating: | Gold |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | 2.92 mm to 2.92 mm |
Part Aliases: | 0897621543 |
SKU: | MOL89762-1543 |
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/25/2025 | 516634 -Equipment Transfer, Production Transfer or Rearrangement. Molex has decided to transfer the production TempFlex cables to a new facility in Guadalajara. | Download |
10/14/2022 | 512433 - Equipment Transfer, Production Transfer or Rearrangement. Transfer to a new building within the same Molex site, to allow additional capacity and better material flow | Download |
10/19/2019 | 507987 - Manufacturing Location Change. | Download |