| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90120-0121 |
| Color: | Black |
| Series: | 90120 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 1 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Voltage: | 350 V AC/DC |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 1 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 003 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901200121 |
| SKU: | MOL90120-0121 |
90120-0121
| Heilind Number: | MOL90120-0121 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90120-0121 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid III Header, Single Row, Vertical, 1 Circuit, Tin (Sn) Plating
More >>Specifications
Detailed Description
This black C-Grid III connector, part of the 90120 series, features a straight body orientation with a single contact for through-hole termination. Constructed with durable polyester material and brass contacts plated with tin, it offers reliable performance in a wide temperature range from -55 to 125°C. With a maximum voltage of 350V AC/DC and an amperage of 3A, this connector is suitable for various wire-to-board applications. It comes in a tray packaging and is RoHS compliant, ensuring environmental responsibility. Its breakaway design and compatibility with wave soldering processes make it easy to integrate into PCB assemblies. With its high-quality construction and certifications from UL and CSA agencies, this connector guarantees safe and efficient connectivity in electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/07/2014 | GCM 10629660 - New, Modified, Or Replacement Tooling. | Download | |||

