Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 90120-0768 |
Color: | Black |
Series: | 90120 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 200 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Nickel |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0901200768 |
SKU: | MOL90120-0768 |
90120-0768
Heilind Number: | MOL90120-0768 |
Manufacturer: | Molex |
Manufacturer Number: | 90120-0768 |
Datasheet: | Product Specification |
ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our C-Grid III 90120 Series Straight Black Connector. Designed for through-hole termination, this connector features 8 contacts in a single row, with a pitch of 2.54mm. With a current rating of 3A and voltage tolerance of 350V AC/DC, it offers reliable performance in various applications. The body, made of polyester with brass contacts, ensures durability even in harsh environments. Operating temperature range of -55 to 125°C and compliance with RoHS standards make it suitable for diverse industrial settings. Its gold-plated contact mating area guarantees excellent signal transmission, while the nickel-plated termination ensures secure soldering. With a mating cycle of 200 and breakaway feature, it offers easy installation and maintenance. Trust in the quality and performance of this connector for your PCB assembly needs.
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
04/07/2014 | GCM 10629660 - New, Modified, Or Replacement Tooling. | Download |