90121-0768

Heilind Number:MOL90121-0768
Manufacturer:Molex
Manufacturer Number:90121-0768
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Header, Single Row, Right Angle, 8 Circuits, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90121-0768
Color:Black
Series:90121 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:8
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:2.54 mm
Voltage:350 V
Material:Polyester
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Operating Temperature Range:-55 - 125 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:8
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:3.048 µm
Polarized to Mate:No
Connector System:Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0901210768
SKU:MOL90121-0768

Detailed Description

Experience seamless connectivity with our C-Grid III Right Angle PCB Pin Header. This essential component, part of our 90121 series, features a sleek black design and offers reliable performance with a current rating of 3A and voltage capacity of 350V. With 8 gold-plated brass contacts, it ensures optimal signal transmission, while its polyester body and tin termination guarantee durability. The 2.54mm pitch and right-angle orientation make it ideal for through-hole PCB mounting, with a solder process temperature of up to 260°C. RoHS compliant and operating in a wide temperature range from -55 to 125°C, this connector is not only high-performing but also environmentally friendly. Perfect for wire-to-board applications, it provides a secure and efficient solution for your connectivity needs.