90136-2202

C-Grid III Header, Single Row, Right Angle, Shrouded, 2 Circuits, 0.38

Part Aliases: Molex 0901362202  
Easily connect components on your circuit board with this C-Grid III Header. Designed for efficient wiring, it features a single row, right-angle orientation with a shrouded design for added protection. With two circuits and a 0.38-inch pitch, it ensures reliable connectivity. The durable construction, with a black polyester body and gold-plated brass contacts, guarantees longevity even in harsh conditions. Its through-hole termination method and 2.9mm tail length make installation straightforward. With UL and CSA certifications, you can trust in its quality and safety compliance. Suitable for a wide range of applications, this connector is a essential component for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90136-2202
Color:Black
Series:90136 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:2
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:2.54 mm
Voltage:350 V AC/DC
Material:Polyester
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Operating Temperature Range:-55 - 125 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:2
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:3.048 µm
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Lead Free Process Capability:WAVE
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0901362202
SKU:MOL90136-2202

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: