90143-0010

Heilind Number:MOL90143-0010
Manufacturer:Molex
Manufacturer Number:90143-0010
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Modular Crimp Housing, Dual Row, 10 Circuits, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90143-0010
Color:Black
Series:90143 - C-Grid III
Connector Type:C-Grid III
Gender:Receptacle
Number of Contacts:10
Number of Rows:2
Pitch:2.54 mm
Material:PPO
Number of Ports:1
Keying:No
Packaging:Bag
Operating Temperature Range:-55 - 105 °C
Circuit Application:Signal
Polarized to Mate:No
Connector System:Wire to Board
UL Agency Certification:E29179
Termination Pitch:2.54 mm
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Breakaway:No
Material Flammability Standard:94V-1
Part Aliases:0901430010
Contact Detail:No Voided Circuits
SKU:MOL90143-0010

Detailed Description

Enhance your connectivity with this durable C-Grid III Receptacle. Featuring a sleek black design, it offers 10 contacts in a 2-row configuration with a 2.54mm pitch, perfect for signal applications. Crafted from PPO material with a high flammability standard, this connector ensures safety and reliability in operation. With a wide operating temperature range of -55 to 105°C, it's suitable for various environments. RoHS compliant and UL agency certified, rest assured of its quality. The stackable design allows for efficient use, making it a versatile choice for wire-to-board connections in diverse electronic setups.