90814-3914

Heilind Number:MOL90814-3914
Manufacturer:Molex
Manufacturer Number:90814-3914
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex PF-50 Header with PCB Pegs, Vertical, Low Profile, Surface Mount, PdNi with Gold Flash Plating, 14 Circuits, Tape and Reel, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90814-3914
Series:90814
Amperage:2.4 A
Number of Rows:1
Contact Material:Brass
Body Orientation:Straight
Pitch:1.27 mm
Product Name:Picoflex
Part Aliases:0908143914
SKU:MOL90814-3914

Detailed Description

Introducing the Picoflex PF-50 Header with PCB Pegs, ideal for vertical, low-profile surface mount applications. This connector features PdNi with Gold Flash Plating for enhanced durability and conductivity. With 14 circuits, it offers ample connectivity options for your PCB needs. Designed for ease of use, it comes in a convenient Tape and Reel packaging. Its natural finish adds a sleek touch to any assembly. RoHS compliant and boasting a 2.4 A amperage rating, this connector is both environmentally friendly and high-performing. Suitable for a variety of projects, it is a versatile and reliable choice in the realm of PCB connectors.