Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 93445-4104 |
Color: | Blue |
Series: | 93445 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 3 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934454104 |
SKU: | MOL93445-4104 |
93445-4104
Specifications
Detailed Description
Enhance your electrical connections with our ML-XT Sealed 6 Circuit Plug Housing, meticulously pre-assembled for your convenience. Boasting a striking blue hue, this housing not only adds a pop of color but also ensures a secure fit with its small rear seal and cover. Crafted from durable nylon, it guarantees reliable performance, even in harsh environments with an operating temperature range of -55 to 125°C. With 6 contacts spread across 3 rows, it offers ample connectivity options. UL agency certified and RoHS compliant, you can trust in its quality and environmental responsibility. Ideal for wire-to-wire connections, its polarization and locking features provide added security, making it a must-have in your connector arsenal. Upgrade to the ML-XT series and experience seamless power transmission like never before.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 02-09-1104 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1189, Female, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Bag | ![]() |
![]() | Molex 02-09-2103 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1190, Male, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Bag | ![]() |
![]() | Molex 03-09-2011 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 1 Circuit, Friction Lock, Natural | ![]() |
![]() | Molex 03-09-2032 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 3 Circuits, Single Row, Natural | ![]() |
![]() | Molex 09-50-8063 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 6 Circuits, Natural | ![]() |
![]() | Molex 19-09-2046 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-0, without Panel Mount, 4 Circuits | ![]() |
![]() | Molex 19006-0011 | Avikrimp Quick Disconnect, for 14-16 AWG Wire, Female Flag, Tab 6.35 x 0.81mm | ![]() |
![]() | Molex 19164-0044 | Perma-Seal Butt Splice for 14-16 AWG Wire | ![]() |
![]() | Molex 19193-0109 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire, Loose | ![]() |
![]() | Molex 19193-0216 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
![]() | Molex 19193-0219 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
![]() | Molex 19202-0013 | NylaKrimp Butt Splice for 18-22 AWG Wire | ![]() |
![]() | Molex 19215-0045 | VersaKrimp Butt Splice for 4 AWG Wire | ![]() |
![]() | Molex 19215-0046 | VersaKrimp Butt Splice for 2 AWG Wire | ![]() |
![]() | Molex 33467-0006 | 2.54mm Pitch MX64 Terminal, Gold (Au) Plating, 18-20 AWG, Left Reel Payoff, Also used with MX123 Female Receptacle Housing | ![]() |
![]() | Molex 33472-2006 | MX150 Sealed Female Connector, Dual Row, 20 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
![]() | Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
01/15/2020 | 508191- Obsolete No Replacement. ltb 1/15/21 | Download | |||
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |