F3X3WH6

Panduct® type F narrow slot wiring duct, 3 W x 3 H, 6' length, PVC, white.

Enhance cable organization with our Panduct® type F narrow slot wiring duct. Crafted from durable lead-free PVC in a sleek white finish, this 3 W x 3 H duct offers a generous 6' length for versatile installation. Featuring convenient mounting holes, it ensures secure placement for seamless wire management. With a slim slot width of .2 inches, it accommodates various cables while maintaining a tidy appearance. Compliant with RoHS standards, this product is not only efficient but also environmentally friendly, making it an essential component for any wiring project. Explore our range of Wire & Cable Management Products for comprehensive solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit F3X3WH6
Color:White
Mount Type:Mounting Holes
Overall Width:3.25 in, 82.6 mm
Overall Height:3.12 in, 79.2 mm
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Slot Width:.2 in, 5.1 mm
Height:3.12 in, 79.2 mm
Width:3.25 in, 82.6 mm
Product Type:Narrow Slot Wiring Duct
SKU: PANF3X3WH6
Supplier Product:Wiring Duct
Application:(1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation
Wiring Duct Type:F
Measurement System:Metric
Flammability Rating:UL94 V-0
Standards Met:RoHS Compliant, UL Recognized, CE Compliant
Cover Part Number:C3WH6
Sub Brand:Panduct®
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: