MS27467T15F15SB

Heilind Number:AERMS27467T15F15SB
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27467T15F15SB
ECAD Model:
3D Model

Description:

RFI PLUG, 38999 SI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27467T15F15SB
SKU:AERMS27467T15F15SB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with operating temperatures ranging from -65 °C to 200 °C. These environmentally sealed connectors come in various configurations including front and rear wall mount, jam nut receptacles, and RFI grounding plugs. Offering versatility, they are available in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts. Constructed with high strength aluminum shells, they come in different plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes. Suitable for military applications, these connectors ensure reliable performance with features like bayonet coupling, gold contact plating, and a service rating of I for rigorous environments.