MS27467T21A35P

Heilind Number:AERMS27467T21A35P
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27467T21A35P
ECAD Model:
3D Model

Description:

RFI PLUG, 38999 SI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27467T21A35P
SKU:AERMS27467T21A35P

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they feature front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. With a wide operating temperature range from -65°C to 200°C, these connectors are suited for demanding applications. Utilizing M39029 rear release crimp contacts in various sizes, they ensure secure and reliable connections. The aluminum shells come in multiple plating options, including cadmium-free finishes, meeting RoHS certification. Ideal for military and industrial use, these connectors guarantee durability and conductivity, making them essential for mission-critical operations.