MS27472T24B24S

Heilind Number:AERMS27472T24B24S
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27472T24B24S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27472T24B24S
SKU:AERMS27472T24B24S

Detailed Description

MIL-DTL-38999 Series II connectors are designed to meet the demands of harsh environments, offering secure connectivity with up to 128 contacts in an insert. These circular connectors feature a range of mounting options, including front and rear wall mount, jam nut, and box mount receptacles. With operating temperatures spanning from -65 °C to 200 °C, they are suitable for a variety of applications. Utilizing M39029 rear release crimp contacts, they ensure reliable performance, while the aluminum shells with various plating options guarantee durability. RoHS certified finishes are available, making them environmentally friendly choices. Ideal for military and industrial use, these connectors are built to withstand rugged conditions, providing a dependable solution for your connectivity needs.