MS27473T20F35PB

Heilind Number:AERMS27473T20F35PB
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27473T20F35PB
ECAD Model:
3D Model

Description:

STD PLUG, 38999 SII

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27473T20F35PB
SKU:AERMS27473T20F35PB

Detailed Description

MIL-DTL-38999 Series II connectors offer reliable connectivity in harsh environments, with up to 128 contacts sealed against environmental factors. Designed for rugged applications, these connectors operate flawlessly in temperatures ranging from -65 °C to 200 °C. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for installation. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering multiple plating options, including RoHS compliant finishes, they ensure durability and performance. With a straight plug configuration and gold contact plating, they guarantee efficient signal transmission. Suitable for military and industrial use, these connectors are ideal for applications requiring high reliability and environmental resistance.