MS27474T22B53PB

Heilind Number:AERMS27474T22B53PB
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22B53PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE, 38999 SII

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22B53PB
SKU:AERMS27474T22B53PB

Detailed Description

The MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts in an insert, designed for harsh environments. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Constructed with aluminum shells and available in different plating options, including RoHS certified finishes, they meet stringent military specifications. Utilizing M39029 rear release crimp contacts, in sizes 22D, 22M, 22, 20, 16, and 12, these connectors guarantee secure and efficient connections. Ideal for applications requiring durability and environmental sealing, the MIL-DTL-38999 Series II connectors are the perfect choice for demanding industries.