MS27484T14F97SB

Heilind Number:AERMS27484T14F97SB
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T14F97SB
ECAD Model:
3D Model

Description:

RFI PLUG, 38999 SII

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T14F97SB
SKU:AERMS27484T14F97SB

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts in a sealed insert. Designed for harsh environments, these connectors boast a wide operating temperature range from -65 °C to 200 °C. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for reliable performance. Crafted from aluminum with plating options like electroless nickel, they ensure durability and conductivity. With RoHS compliant finishes, these connectors are ideal for military and industrial applications requiring secure and high-performance electrical connections.