PT02A-20-39P

AI-Solder Box-Mt Receptacle 26482-1

Part Aliases: 71-146220-39P   U71-146220-39P  
The PT02A-20-39P, a rugged and reliable AI-Solder Box-Mount Receptacle designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a shell size of 20 with a durable aluminum construction and Olive Drab Cadmium finish. With a high IP67 rating, it ensures protection against dust and water ingress, making it ideal for harsh environments. The contact material is Copper Alloy with Gold plating, offering excellent conductivity and corrosion resistance. The contact type is Pin, and the insert arrangement is 20-39, providing versatility for various applications. Utilizing a secure Bayonet locking mechanism, this connector guarantees a stable and dependable connection. With a voltage rating of 600 VAC and compliance with high-reliability standards, the PT02A-20-39P is the perfect choice for demanding Circular MIL Spec Connector requirements.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT02A-20-39P
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:20
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Box Mount Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:20-39
Locking Mechanism:Bayonet
Part Aliases:71-146220-39P U71-146220-39P
SKU: AMIPT02A-20-39P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: